Datasheets
5962R9858004VXC by:

Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48

Part Details for 5962R9858004VXC by Cobham Semiconductor Solutions

Overview of 5962R9858004VXC by Cobham Semiconductor Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Robotics and Drones

Part Details for 5962R9858004VXC

5962R9858004VXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962R9858004VXC Part Data Attributes

5962R9858004VXC Cobham Semiconductor Solutions
Buy Now Datasheet
Compare Parts:
5962R9858004VXC Cobham Semiconductor Solutions Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS
Part Package Code DFP
Package Description DFP,
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES WITH 4.5 V TO 5 V SUPPLY
Family AC
JESD-30 Code R-XDFP-F48
JESD-609 Code e4
Length 15.875 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form FLAT
Terminal Pitch 0.635 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 9.652 mm

Alternate Parts for 5962R9858004VXC

This table gives cross-reference parts and alternative options found for 5962R9858004VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9858004VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9858003VXX Bus Transceiver, AC Series, 16-Func, 1-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858003VXX
5962R9858003QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004VXC vs 5962R9858003QXC
5962R9858005VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858004VXC vs 5962R9858005VXC
5962R9858007QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858007QXC
5962R9858003VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858004VXC vs 5962R9858003VXC
5962R9858007QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.635 MM PITCH, DFP-48 Cobham Power Products 5962R9858004VXC vs 5962R9858007QXX
5962R9858005QXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858004VXC vs 5962R9858005QXX
5962R9858005VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004VXC vs 5962R9858005VXC
UT54ACS162245SUCC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004VXC vs UT54ACS162245SUCC
5962R9858003VXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham PLC 5962R9858004VXC vs 5962R9858003VXC
Part Number Description Manufacturer Compare
5962R9858004VXX Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DFP-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858004VXX
5962R9858005V9X Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858005V9X
5962H0254301VXA Bus Transceiver, Cobham Semiconductor Solutions 5962R9858004VXC vs 5962H0254301VXA
5962R9858004Q9A Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858004Q9A
5962R9858005QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Power Products 5962R9858004VXC vs 5962R9858005QXC
UT54ACS164245SEUCC AC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDFP48, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 Cobham Semiconductor Solutions 5962R9858004VXC vs UT54ACS164245SEUCC
5962H0254301QXX Bus Transceiver, AC Series, 16-Func, 1-Bit, True Output, CMOS, CDFP48, 0.025 INCH PITCH, DFP-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962H0254301QXX
5962R9858002Q9A Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858002Q9A
5962R9858004QXC Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858004QXC
5962R9858003Q9A Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 Cobham Semiconductor Solutions 5962R9858004VXC vs 5962R9858003Q9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9858004VXC by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9858004VXC by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962R9858004VXC would you like to use for your alert(s)?
  • Please alert me when 5962R9858004VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9858004VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9858004VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9858004VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9858004VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9858004VXC by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: