Part Details for 5962R9852901HXX by Crane Electronics
Overview of 5962R9852901HXX by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962R9852901HXX
5962R9852901HXX CAD Models
5962R9852901HXX Part Data Attributes
|
5962R9852901HXX
Crane Electronics
Buy Now
|
Compare Parts:
5962R9852901HXX
Crane Electronics
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.2 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962R9852901HXX
This table gives cross-reference parts and alternative options found for 5962R9852901HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9852901HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9852901HXC | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R9852901HXX vs 5962L9852901HXC |
5962R9852901KXX | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7 | Crane Electronics | 5962R9852901HXX vs 5962R9852901KXX |
5962L9852901HXX | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Interpoint | 5962R9852901HXX vs 5962L9852901HXX |
5962L9852901HXA | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R9852901HXX vs 5962L9852901HXA |
5962L9852901KXX | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Interpoint | 5962R9852901HXX vs 5962L9852901KXX |
5962-9852901HXA | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R9852901HXX vs 5962-9852901HXA |
5962R9852901KXA | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R9852901HXX vs 5962R9852901KXA |
SLH2815D/HR | Analog Circuit, | Interpoint | 5962R9852901HXX vs SLH2815D/HR |
SLH2815D/HO | Analog Circuit, | Interpoint | 5962R9852901HXX vs SLH2815D/HO |
5962-9852901HXX | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Interpoint | 5962R9852901HXX vs 5962-9852901HXX |