Part Details for 5962L9852901HXC by Interpoint
Overview of 5962L9852901HXC by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962L9852901HXC
5962L9852901HXC CAD Models
5962L9852901HXC Part Data Attributes
|
5962L9852901HXC
Interpoint
Buy Now
|
Compare Parts:
5962L9852901HXC
Interpoint
Analog Circuit, Hybrid, MDIP16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | DIP | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V |
Alternate Parts for 5962L9852901HXC
This table gives cross-reference parts and alternative options found for 5962L9852901HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L9852901HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9852901KXC | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962L9852901HXC vs 5962L9852901KXC |
5962R9852901HXC | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962L9852901HXC vs 5962R9852901HXC |
5962R9852901KXC | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962L9852901HXC vs 5962R9852901KXC |
5962R9852901KXX | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7 | Crane Aerospace & Electronics | 5962L9852901HXC vs 5962R9852901KXX |
5962L9852901HXX | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7 | Crane Aerospace & Electronics | 5962L9852901HXC vs 5962L9852901HXX |
5962L9852901KXX | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7 | Crane Aerospace & Electronics | 5962L9852901HXC vs 5962L9852901KXX |
5962R9852901KXX | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE, DIP-7 | Interpoint | 5962L9852901HXC vs 5962R9852901KXX |
5962R9852901HXX | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7 | Crane Aerospace & Electronics | 5962L9852901HXC vs 5962R9852901HXX |
SLH2815D/HR | Analog Circuit, | Interpoint | 5962L9852901HXC vs SLH2815D/HR |
5962L9852901HXX | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, DIP-7 | Crane Electronics | 5962L9852901HXC vs 5962L9852901HXX |