Filter Your Search
1 - 3 of 3 results
|
5962R9852901HXX
Crane Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.2 V | 15.8 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1.5 W | R-MDMA-P7 | e0 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | compliant | EAR99 | ||||
|
5962R9852901HXX
Interpoint
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.2 V | 15.8 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1.5 W | R-MDMA-P7 | e0 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | DIP | 7 | ||
|
5962R9852901HXX
Crane Aerospace & Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.2 V | 15.8 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1.5 W | R-MDMA-P7 | e0 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CRANE AEROSPACE & ELECTRONICS | , | compliant |