Part Details for 5962R9687302VXC by Cobham Semiconductor Solutions
Overview of 5962R9687302VXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9687302VXC
5962R9687302VXC CAD Models
5962R9687302VXC Part Data Attributes
|
5962R9687302VXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9687302VXC
Cobham Semiconductor Solutions
OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e4 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R9687302VXC
This table gives cross-reference parts and alternative options found for 5962R9687302VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9687302VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT28F64T-45PPX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs UT28F64T-45PPX |
UT28F64T-45PPA | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs UT28F64T-45PPA |
5962H9687302QXA | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs 5962H9687302QXA |
5962G9687302QXA | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs 5962G9687302QXA |
5962H9687302VXC | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Power Products | 5962R9687302VXC vs 5962H9687302VXC |
5962H9687302VXA | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs 5962H9687302VXA |
UT28F64T-45PCX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs UT28F64T-45PCX |
5962F9687302VXX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs 5962F9687302VXX |
27HC64L-45/P | 8K X 8 OTPROM, 45 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | 5962R9687302VXC vs 27HC64L-45/P |
5962G9687302QXX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302VXC vs 5962G9687302QXX |