Part Details for 5962R9687302QXA by Cobham Power Products
Overview of 5962R9687302QXA by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9687302QXA
5962R9687302QXA CAD Models
5962R9687302QXA Part Data Attributes
|
5962R9687302QXA
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962R9687302QXA
Cobham Power Products
OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R9687302QXA
This table gives cross-reference parts and alternative options found for 5962R9687302QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9687302QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C266-45DC | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | 5962R9687302QXA vs CY7C266-45DC |
5962R9687302VXA | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302QXA vs 5962R9687302VXA |
27HC64-45/P | 8K X 8 OTPROM, 45 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | 5962R9687302QXA vs 27HC64-45/P |
UT28F64T-45PPX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302QXA vs UT28F64T-45PPX |
5962G9687302VXX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Power Products | 5962R9687302QXA vs 5962G9687302VXX |
5962G9687302QXX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302QXA vs 5962G9687302QXX |
5962H9687302VXC | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 | Cobham Semiconductor Solutions | 5962R9687302QXA vs 5962H9687302VXC |
27HC64L-45/P | 8K X 8 OTPROM, 45 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | 5962R9687302QXA vs 27HC64L-45/P |
5962F9687302VXA | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Power Products | 5962R9687302QXA vs 5962F9687302VXA |
5962R9687302VXX | OTP ROM, 8KX8, 45ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Power Products | 5962R9687302QXA vs 5962R9687302VXX |