5962R9666301TXX
Description: Line Driver, 4 Func, 4 Driver, CMOS, CDFP16

Overview of 5962R9666301TXX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962R9666301TXX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9666301TXX by Renesas Electronics Corporation

5962R9666301TXX
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422
JESD-30 Code
R-CDFP-F16
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class T
Seated Height-Max
2.92 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
6.73 mm
Want to compare parts?
  1. 5962R9666301TXX
    Renesas Electronics Corporation
    Line Driver, 4 Func, 4 Driver, CMOS, CDFP16
    VS

Alternate Parts for 5962R9666301TXX

This table gives cross-reference parts and alternative options found for 5962R9666301TXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9666301TXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9666301TXX QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962R9666301TXX vs 5962R9666301TXX
HS9-26C31RH-Q Radiation Hardened Quad Differential Line Driver, CFP, /Tray Renesas Electronics Corporation 5962R9666301TXX vs HS9-26C31RH-Q
HS9-26C31RH-Q LINE DRIVER, CDFP16 Intersil Corporation 5962R9666301TXX vs HS9-26C31RH-Q
DS26C31MW/883 CMOS Quad TRI STATE Differential Line Drivers 16-CFP -55 to 125 Texas Instruments 5962R9666301TXX vs DS26C31MW/883
5962F9666301VXX QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962R9666301TXX vs 5962F9666301VXX
5962-9163901QFA Quadruple Differential Line Driver 16-CFP -55 to 125 Texas Instruments 5962R9666301TXX vs 5962-9163901QFA
HS9-26C31RH-8 QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962R9666301TXX vs HS9-26C31RH-8
HS9-26C31RH-8 Radiation Hardened Quad Differential Line Driver, CFP, /Tray Renesas Electronics Corporation 5962R9666301TXX vs HS9-26C31RH-8
DS26C31MW/883 IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver National Semiconductor Corporation 5962R9666301TXX vs DS26C31MW/883
5962-9583301QFA IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver National Semiconductor Corporation 5962R9666301TXX vs 5962-9583301QFA
Part Number Description Manufacturer Compare
FIN1048MTC Line Receiver, 4 Func, 4 Rcvr, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 5962R9666301TXX vs FIN1048MTC
HD75173P QUAD LINE RECEIVER, PDIP16, DIL-16 Renesas Electronics Corporation 5962R9666301TXX vs HD75173P
AM26C31QDBR QUAD LINE DRIVER, PDSO16, PLASTIC, SSOP-16 Texas Instruments 5962R9666301TXX vs AM26C31QDBR
SN75ALS197DE4 Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments 5962R9666301TXX vs SN75ALS197DE4
MC34C86D Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO16, SOG-16 Motorola Semiconductor Products 5962R9666301TXX vs MC34C86D
SN65LVDT348D Quad receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85 Texas Instruments 5962R9666301TXX vs SN65LVDT348D
FIN1032M_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 5962R9666301TXX vs FIN1032M_NL
5962R9568901TEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation 5962R9666301TXX vs 5962R9568901TEC
MC3487D DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC 5962R9666301TXX vs MC3487D
5962-7802301M2A Quadruple Differential Line Driver 20-LCCC -55 to 125 Texas Instruments 5962R9666301TXX vs 5962-7802301M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9666301TXX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9666301TXX by Renesas Electronics Corporation

  • Please alert me when 5962R9666301TXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9666301TXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9666301TXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9666301TXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9666301TXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9666301TXX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: