Part Details for 5962R9665202VCC by Intersil Corporation
Overview of 5962R9665202VCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962R9665202VCC
5962R9665202VCC CAD Models
5962R9665202VCC Part Data Attributes
|
5962R9665202VCC
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9665202VCC
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 95 ns | |
Switch-on Time-Max | 95 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9665202VCC
This table gives cross-reference parts and alternative options found for 5962R9665202VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665202VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05852BCX | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | 5962R9665202VCC vs M38510/05852BCX |
CD4066BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | 5962R9665202VCC vs CD4066BD3 |
CD4066BDMSR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | 5962R9665202VCC vs CD4066BDMSR |
5962R9665202VCX | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9665202VCC vs 5962R9665202VCX |
CD4066BF | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | 5962R9665202VCC vs CD4066BF |
JM38510/05852BCA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | 5962R9665202VCC vs JM38510/05852BCA |
CD4066BEX | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | 5962R9665202VCC vs CD4066BEX |
JM38510/05852BCA | CMOS quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | 5962R9665202VCC vs JM38510/05852BCA |
5962R9665202VCC | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9665202VCC vs 5962R9665202VCC |
M38510/05852BCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962R9665202VCC vs M38510/05852BCX |