Part Details for CD4066BDMSR by Intersil Corporation
Overview of CD4066BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4066BDMSR
CD4066BDMSR CAD Models
CD4066BDMSR Part Data Attributes
|
CD4066BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4066BDMSR
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 95 ns | |
Switch-on Time-Max | 95 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4066BDMSR
This table gives cross-reference parts and alternative options found for CD4066BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4066BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4066BEE4 | Texas Instruments | $0.2492 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | CD4066BDMSR vs CD4066BEE4 |
BU4066B | ROHM Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, DIP-14 | CD4066BDMSR vs BU4066B |
5962R9665202VCX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | CD4066BDMSR vs 5962R9665202VCX |
JM38510/05852BCA | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BDMSR vs JM38510/05852BCA |
CD4066BD3 | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BDMSR vs CD4066BD3 |
M38510/05852BCX | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | CD4066BDMSR vs M38510/05852BCX |
CD4066BFB | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BDMSR vs CD4066BFB |
CD4066BD | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | CD4066BDMSR vs CD4066BD |
NJU4066BD | New Japan Radio Co Ltd | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, DIP-14 | CD4066BDMSR vs NJU4066BD |
M38510/05852BCX | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | CD4066BDMSR vs M38510/05852BCX |