Datasheets
5962R9653801QCA by: Cobham Semiconductor Solutions

XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14

Part Details for 5962R9653801QCA by Cobham Semiconductor Solutions

Overview of 5962R9653801QCA by Cobham Semiconductor Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5962R9653801QCA

5962R9653801QCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962R9653801QCA Part Data Attributes

5962R9653801QCA Cobham Semiconductor Solutions
Buy Now Datasheet
Compare Parts:
5962R9653801QCA Cobham Semiconductor Solutions XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Length 19.43 mm
Logic IC Type XOR GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm

Alternate Parts for 5962R9653801QCA

This table gives cross-reference parts and alternative options found for 5962R9653801QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9653801QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UT54ACS86PQAH XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs UT54ACS86PQAH
UT54ACS86PQXH AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs UT54ACS86PQXH
5962F9653801QCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC 5962R9653801QCA vs 5962F9653801QCX
UT54ACS86-PCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC 5962R9653801QCA vs UT54ACS86-PCA
5962F9653801VCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC 5962R9653801QCA vs 5962F9653801VCC
5962H9653801QCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs 5962H9653801QCC
UT54ACS86PVAR AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs UT54ACS86PVAR
5962F9653801QCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC 5962R9653801QCA vs 5962F9653801QCA
5962F9653801VCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC 5962R9653801QCA vs 5962F9653801VCX
5962R9653801QCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs 5962R9653801QCC
Part Number Description Manufacturer Compare
NLVVHC86ADTR2G AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, TSSOP-14 onsemi 5962R9653801QCA vs NLVVHC86ADTR2G
UT54ACS86-PCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC 5962R9653801QCA vs UT54ACS86-PCA
5962F9653801VXC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 Cobham PLC 5962R9653801QCA vs 5962F9653801VXC
5962R9653801VXA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs 5962R9653801VXA
5962H9653801QCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs 5962H9653801QCC
5962G9653801VCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC 5962R9653801QCA vs 5962G9653801VCC
U74AHC86G-S14-T XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 Unisonic Technologies Co Ltd 5962R9653801QCA vs U74AHC86G-S14-T
DM74ALS86M_NL XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation 5962R9653801QCA vs DM74ALS86M_NL
UT54ACS86-PCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC 5962R9653801QCA vs UT54ACS86-PCC
5962H9653801VXC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962R9653801QCA vs 5962H9653801VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9653801QCA by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9653801QCA by Cobham Semiconductor Solutions

  • Please alert me when 5962R9653801QCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9653801QCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9653801QCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9653801QCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9653801QCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9653801QCA by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: