Part Details for NLVVHC86ADTR2G by onsemi
Overview of NLVVHC86ADTR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NLVVHC86ADTR2G
NLVVHC86ADTR2G CAD Models
NLVVHC86ADTR2G Part Data Attributes
|
NLVVHC86ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVVHC86ADTR2G
onsemi
AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for NLVVHC86ADTR2G
This table gives cross-reference parts and alternative options found for NLVVHC86ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC86ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS86-PCA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | NLVVHC86ADTR2G vs UT54ACS86-PCA |
5962F9653801VXC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | NLVVHC86ADTR2G vs 5962F9653801VXC |
5962R9653801VXA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | NLVVHC86ADTR2G vs 5962R9653801VXA |
5962H9653801QCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | NLVVHC86ADTR2G vs 5962H9653801QCC |
5962G9653801VCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham PLC | NLVVHC86ADTR2G vs 5962G9653801VCC |
U74AHC86G-S14-T | XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | NLVVHC86ADTR2G vs U74AHC86G-S14-T |
DM74ALS86M_NL | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | NLVVHC86ADTR2G vs DM74ALS86M_NL |
UT54ACS86-PCC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | NLVVHC86ADTR2G vs UT54ACS86-PCC |
5962H9653801VXC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | NLVVHC86ADTR2G vs 5962H9653801VXC |
UT54ACS86-UVCH | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | NLVVHC86ADTR2G vs UT54ACS86-UVCH |