Part Details for 5962G9653801VCC by Cobham PLC
Overview of 5962G9653801VCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9653801VCC
5962G9653801VCC CAD Models
5962G9653801VCC Part Data Attributes
|
5962G9653801VCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962G9653801VCC
Cobham PLC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962G9653801VCC
This table gives cross-reference parts and alternative options found for 5962G9653801VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9653801VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962G9653801VCX | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs 5962G9653801VCX |
UT54ACS86PQCH | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs UT54ACS86PQCH |
5962F9653801VCX | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs 5962F9653801VCX |
UT54ACS86PCA | Cobham Semiconductor Solutions | Check for Price | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs UT54ACS86PCA |
5962R9653801VCC | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs 5962R9653801VCC |
5962F9653801QCC | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs 5962F9653801QCC |
UT54ACS86-PCC | Cobham Power Products | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | 5962G9653801VCC vs UT54ACS86-PCC |
5962H9653801QCA | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs 5962H9653801QCA |
5962H9653801QCC | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | 5962G9653801VCC vs 5962H9653801QCC |