Part Details for 5962R9574601VRX by Intersil Corporation
Overview of 5962R9574601VRX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9574601VRX
5962R9574601VRX CAD Models
5962R9574601VRX Part Data Attributes
|
5962R9574601VRX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9574601VRX
Intersil Corporation
HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 5962R9574601VRX
This table gives cross-reference parts and alternative options found for 5962R9574601VRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9574601VRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT299N,652 | IC HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Shift Register | NXP Semiconductors | 5962R9574601VRX vs 74HCT299N,652 |
5962-8943601MRX | HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962R9574601VRX vs 5962-8943601MRX |
933670820652 | IC HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, SOT-146-1, DIP-20, Shift Register | NXP Semiconductors | 5962R9574601VRX vs 933670820652 |
CD54HCT299F3A | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | Harris Semiconductor | 5962R9574601VRX vs CD54HCT299F3A |
CD54HCT299F/3 | HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Intersil Corporation | 5962R9574601VRX vs CD54HCT299F/3 |
CD74HCT299EX | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | Harris Semiconductor | 5962R9574601VRX vs CD74HCT299EX |
CD74HCT299EX | IC,SHIFT REGISTER,HCT-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | 5962R9574601VRX vs CD74HCT299EX |
CD74HCT299E | Shift Register, 8-Bit, CMOS, PDIP20 | Thomson Consumer Electronics | 5962R9574601VRX vs CD74HCT299E |
HCTS299D/SAMPLE | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | Harris Semiconductor | 5962R9574601VRX vs HCTS299D/SAMPLE |
5962R9574601VRC | HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Intersil Corporation | 5962R9574601VRX vs 5962R9574601VRC |