Filter Your Search
1 - 2 of 2 results
|
5962R9574601VRX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 34 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||
|
5962R9574601VRX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 |