Part Details for CD74HCT299M96 by Intersil Corporation
Overview of CD74HCT299M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT299M96 | Texas Instruments | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 |
Part Details for CD74HCT299M96
CD74HCT299M96 CAD Models
CD74HCT299M96 Part Data Attributes
|
CD74HCT299M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT299M96
Intersil Corporation
IC,SHIFT REGISTER,HCT-CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT299M96
This table gives cross-reference parts and alternative options found for CD74HCT299M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT299M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT299M | PARALLEL IN PARALLEL OUT SHIFT REGISTER | Intersil Corporation | CD74HCT299M96 vs CD74HCT299M |
74HCT299D,653 | HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 7.5 MM, MINI, PLASTIC, MS-013, SOT163-1, SOP-20 | NXP Semiconductors | CD74HCT299M96 vs 74HCT299D,653 |
CD74HCT299M | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT299M96 vs CD74HCT299M |
CD74HCT299M96 | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT299M96 vs CD74HCT299M96 |
DV74HCT299D | Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | CD74HCT299M96 vs DV74HCT299D |
74HCT299D | HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, MINI, PLASTIC, SO-20 | NXP Semiconductors | CD74HCT299M96 vs 74HCT299D |
CD74HCT299M | Logic Circuit | Thomson Consumer Electronics | CD74HCT299M96 vs CD74HCT299M |
74HCT299D,652 | HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, MINI, PLASTIC, SO-20 | NXP Semiconductors | CD74HCT299M96 vs 74HCT299D,652 |
CD74HCT299M96G4 | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HCT299M96 vs CD74HCT299M96G4 |