Part Details for DAC121S101WGRQV by National Semiconductor Corporation
Overview of DAC121S101WGRQV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC121S101WGRQV
DAC121S101WGRQV CAD Models
DAC121S101WGRQV Part Data Attributes:
|
DAC121S101WGRQV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC121S101WGRQV
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 12.5 us SETTLING TIME, 12-BIT DAC, CDSO10, CERAMIC, SOIC-10, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, SOIC-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.33 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Current-Max | 0.312 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.12 mm |
Alternate Parts for DAC121S101WGRQV
This table gives cross-reference parts and alternative options found for DAC121S101WGRQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC121S101WGRQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC121S101WGRQV | 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 | Texas Instruments | DAC121S101WGRQV vs DAC121S101WGRQV |
5962R0722601VZA | 12-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 10-CFP -55 to 125 | Texas Instruments | DAC121S101WGRQV vs 5962R0722601VZA |
DAC121S101WGRQV/NOPB | IC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, CDSO10, GREEN, CERAMIC, LGA-10, Digital to Analog Converter | Texas Instruments | DAC121S101WGRQV vs DAC121S101WGRQV/NOPB |