Datasheets
5962H0420102VYC by:

Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16

Part Details for 5962H0420102VYC by Cobham Semiconductor Solutions

Overview of 5962H0420102VYC by Cobham Semiconductor Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5962H0420102VYC

5962H0420102VYC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962H0420102VYC Part Data Attributes

5962H0420102VYC Cobham Semiconductor Solutions
Buy Now Datasheet
Compare Parts:
5962H0420102VYC Cobham Semiconductor Solutions Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS
Part Package Code DFP
Package Description DFP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Differential Output NO
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard EIA-644; TIA-644
JESD-30 Code R-CDFP-F16
JESD-609 Code e4
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Receive Delay-Max 3.3 ns
Receiver Number of Bits 4
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.921 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 1M Rad(Si) V
Width 6.731 mm

Alternate Parts for 5962H0420102VYC

This table gives cross-reference parts and alternative options found for 5962H0420102VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H0420102VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962H0420102VYC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 Cobham PLC 5962H0420102VYC vs 5962H0420102VYC
5962H0420102VYA Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H0420102VYC vs 5962H0420102VYA
Part Number Description Manufacturer Compare
5962H0420102VYC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 Cobham PLC 5962H0420102VYC vs 5962H0420102VYC
5962H0420102VYA Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 Cobham PLC 5962H0420102VYC vs 5962H0420102VYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H0420102VYC by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H0420102VYC by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962H0420102VYC would you like to use for your alert(s)?
  • Please alert me when 5962H0420102VYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H0420102VYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H0420102VYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H0420102VYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H0420102VYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H0420102VYC by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: