Part Details for 5962H0420102VYA by Cobham PLC
Overview of 5962H0420102VYA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H0420102VYA
5962H0420102VYA CAD Models
5962H0420102VYA Part Data Attributes
|
5962H0420102VYA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962H0420102VYA
Cobham PLC
Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.731 mm |
Alternate Parts for 5962H0420102VYA
This table gives cross-reference parts and alternative options found for 5962H0420102VYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H0420102VYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H0420102VYC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham PLC | 5962H0420102VYA vs 5962H0420102VYC |
5962H0420102VYC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962H0420102VYA vs 5962H0420102VYC |
5962H0420102VYA | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962H0420102VYA vs 5962H0420102VYA |