Part Details for 5962F8761201VCC by STMicroelectronics
Overview of 5962F8761201VCC by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 5962F8761201VCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC02D03V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input NOR Gate CMOS 2V to 6V Gold 14-Pin DIL Through Hole Strip Pack - Bulk (Alt: RHFAC02D03V) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC02D03V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input NOR Gate CMOS 2V to 6V Gold 14-Pin DIL Through Hole Strip Pack - Bulk (Alt: RHFAC02D03V) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8761201VCC
5962F8761201VCC CAD Models
5962F8761201VCC Part Data Attributes:
|
5962F8761201VCC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8761201VCC
STMicroelectronics
AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8761201VCC
This table gives cross-reference parts and alternative options found for 5962F8761201VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761201VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC02DM | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | 5962F8761201VCC vs 54AC02DM |
CD74AC02E | 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-PDIP -55 to 125 | Texas Instruments | 5962F8761201VCC vs CD74AC02E |
74AC02PC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962F8761201VCC vs 74AC02PC |
CD74AC02E | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | 5962F8761201VCC vs CD74AC02E |
JM38510R75101SCA | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962F8761201VCC vs JM38510R75101SCA |
5962F8761201VCX | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 5962F8761201VCC vs 5962F8761201VCX |
CD54AC02F3A | Military 4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | 5962F8761201VCC vs CD54AC02F3A |
MC74AC02NG | AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 5962F8761201VCC vs MC74AC02NG |
74AC02DC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962F8761201VCC vs 74AC02DC |
RHFAC02D03V | Rad-Hard Quad 2-Input NOR Gate | STMicroelectronics | 5962F8761201VCC vs RHFAC02D03V |