5962F0323502VUA vs EDI88512VA15MM feature comparison

5962F0323502VUA Cobham Power Products

Buy Now Datasheet

EDI88512VA15MM White Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX PLAINVIEW WHITE MICROELECTRONICS
Part Package Code DFP
Package Description DFP, PLASTIC, SOJ-36
Pin Count 36
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature IT CAN ALSO OPERATE AT 3V TO 3.6V
JESD-30 Code R-CDFP-F36 R-PDSO-J36
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 1.9 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 3 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 14.732 mm
Base Number Matches 2 1

Compare 5962F0323502VUA with alternatives

Compare EDI88512VA15MM with alternatives