Drivers And Interfaces
5962F0153401QXA
Description: Line Driver, 3 Func, 3 Driver, CMOS, DFP-48

Overview of 5962F0153401QXA by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962F0153401QXA by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0153401QXA by Cobham Semiconductor Solutions

5962F0153401QXA
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
Package Description
QFF,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
3
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-XDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Number of Functions
3
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
QFF
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Transmit Delay-Max
2.5 ns
Width
9.652 mm
Want to compare parts?
  1. 5962F0153401QXA
    Cobham Semiconductor Solutions
    Line Driver, 3 Func, 3 Driver, CMOS, DFP-48
    VS

Alternate Parts for 5962F0153401QXA

This table gives cross-reference parts and alternative options found for 5962F0153401QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0153401QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F-0153401QXX TRIPLE LINE DRIVER, DFP48, DFP-48 Cobham Semiconductor Solutions 5962F0153401QXA vs 5962F-0153401QXX
5962F-0153401QXC TRIPLE LINE DRIVER, DFP48, DFP-48 Cobham Semiconductor Solutions 5962F0153401QXA vs 5962F-0153401QXC
5962F0153401QXA Line Driver, 3 Func, 3 Driver, DFP-48 Cobham Power Products 5962F0153401QXA vs 5962F0153401QXA
5962F0153401QXA Line Driver, 3 Func, 3 Driver, CMOS, DFP-48 Cobham PLC 5962F0153401QXA vs 5962F0153401QXA
5962F0153401QXX Line Driver, 3 Func, 3 Driver, CMOS, DFP-48 Cobham Semiconductor Solutions 5962F0153401QXA vs 5962F0153401QXX
5962F0153401QXX Line Driver, 3 Func, 3 Driver, DFP-48 Cobham Power Products 5962F0153401QXA vs 5962F0153401QXX
Part Number Description Manufacturer Compare
5962F0153401QXC Line Driver, 3 Func, 3 Driver, CMOS, DFP-48 Cobham PLC 5962F0153401QXA vs 5962F0153401QXC
5962F0153401QXA Line Driver, 3 Func, 3 Driver, DFP-48 Cobham Power Products 5962F0153401QXA vs 5962F0153401QXA
5962F-0153401QXC TRIPLE LINE DRIVER, DFP48, DFP-48 Cobham Semiconductor Solutions 5962F0153401QXA vs 5962F-0153401QXC
5962F0153401QXX Line Driver, 3 Func, 3 Driver, CMOS, DFP-48 Cobham Semiconductor Solutions 5962F0153401QXA vs 5962F0153401QXX
5962F-0153401QXX TRIPLE LINE DRIVER, DFP48, DFP-48 Cobham Semiconductor Solutions 5962F0153401QXA vs 5962F-0153401QXX
5962F0153401QXA Line Driver, 3 Func, 3 Driver, CMOS, DFP-48 Cobham PLC 5962F0153401QXA vs 5962F0153401QXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0153401QXA by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0153401QXA by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962F0153401QXA would you like to use for your alert(s)?
  • Please alert me when 5962F0153401QXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0153401QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0153401QXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0153401QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0153401QXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0153401QXA by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: