Part Details for 5962F-0153401QXC by Cobham Semiconductor Solutions
Overview of 5962F-0153401QXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F-0153401QXC
5962F-0153401QXC CAD Models
5962F-0153401QXC Part Data Attributes
|
5962F-0153401QXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962F-0153401QXC
Cobham Semiconductor Solutions
TRIPLE LINE DRIVER, DFP48, DFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | QFF, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XDFP-F48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 2.5 ns | |
Width | 9.652 mm |
Alternate Parts for 5962F-0153401QXC
This table gives cross-reference parts and alternative options found for 5962F-0153401QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F-0153401QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F-0153401QXX | TRIPLE LINE DRIVER, DFP48, DFP-48 | Cobham Semiconductor Solutions | 5962F-0153401QXC vs 5962F-0153401QXX |
5962F0153401QXA | Line Driver, 3 Func, 3 Driver, DFP-48 | Cobham Power Products | 5962F-0153401QXC vs 5962F0153401QXA |
5962F0153401QXA | Line Driver, 3 Func, 3 Driver, CMOS, DFP-48 | Cobham PLC | 5962F-0153401QXC vs 5962F0153401QXA |
5962F0153401QXX | Line Driver, 3 Func, 3 Driver, CMOS, DFP-48 | Cobham Semiconductor Solutions | 5962F-0153401QXC vs 5962F0153401QXX |
5962F0153401QXX | Line Driver, 3 Func, 3 Driver, DFP-48 | Cobham Power Products | 5962F-0153401QXC vs 5962F0153401QXX |