Part Details for 5962F0052301QXC by Intersil Corporation
Overview of 5962F0052301QXC by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962F0052301QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$350.0000 | Buy Now | |
|
Quest Components | 8 |
|
$384.0000 / $420.0000 | Buy Now |
Part Details for 5962F0052301QXC
5962F0052301QXC CAD Models
5962F0052301QXC Part Data Attributes:
|
5962F0052301QXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F0052301QXC
Intersil Corporation
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, TO-206AB, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | , CAN3/4,.1 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% |
Alternate Parts for 5962F0052301QXC
This table gives cross-reference parts and alternative options found for 5962F0052301QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0052301QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0052302VXC | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable | Renesas Electronics Corporation | 5962F0052301QXC vs 5962F0052302VXC |
IS2-1009RH-8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, ROHS COMPLIANT, HERMETIC SEALED, TO-206AB, 3 PIN | Intersil Corporation | 5962F0052301QXC vs IS2-1009RH-8 |
IS2-1009RH/PROTO | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, BCY3, ROHS COMPLIANT, HERMETIC SEALED, TO-206AB, 3 PIN | Intersil Corporation | 5962F0052301QXC vs IS2-1009RH/PROTO |