Memory
5962D9960602QUA
Description: Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32

Overview of 5962D9960602QUA by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962D9960602QUA by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D9960602QUA by Cobham Power Products

5962D9960602QUA
Cobham Power Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
DFP
Package Description
DFP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-CDFP-F32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Width
12.192 mm
Want to compare parts?
  1. 5962D9960602QUA
    Cobham Power Products
    Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32
    VS

Alternate Parts for 5962D9960602QUA

This table gives cross-reference parts and alternative options found for 5962D9960602QUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9960602QUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962D9960601QUC Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960601QUC
UT7Q512-UCC Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs UT7Q512-UCC
5962D9960602QUX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs 5962D9960602QUX
5962D9960601QUC Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs 5962D9960601QUC
5962D9960602QUA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs 5962D9960602QUA
UT7Q512-UCX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs UT7Q512-UCX
5962D9960601TUA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs 5962D9960601TUA
5962D9960602QUX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960602QUX
5962D9960601TUX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960601TUX
5962D9960601QUX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960601QUX
Part Number Description Manufacturer Compare
5962D9960601TUC Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs 5962D9960601TUC
UT7Q512-UCC Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs UT7Q512-UCC
5962D9960601TUA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960601TUA
5962D9960602QUX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960602QUX
5962D9960601QUX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960601QUX
5962D9960602TUA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs 5962D9960602TUA
UT7Q512-UCX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs UT7Q512-UCX
5962D9960601TUA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham PLC 5962D9960602QUA vs 5962D9960601TUA
5962D9960601TUX Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960601TUX
5962D9960601QUC Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Power Products 5962D9960602QUA vs 5962D9960601QUC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9960602QUA by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9960602QUA by Cobham Power Products

  • Please alert me when 5962D9960602QUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D9960602QUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9960602QUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D9960602QUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9960602QUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9960602QUA by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: