Filter Your Search
1 - 4 of 4 results
|
5962D9960602QUA
Cobham PLC
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 3 V | 100 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | COBHAM PLC | DFP, FL32,.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962D9960602QUA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 3 V | 100 µA | CMOS | AUTOMOTIVE | R-XDFP-F32 | Not Qualified | 125 °C | -40 °C | 38535Q/M;38534H;883B | 10k Rad(Si) V | 32 | CERAMIC | DFP | FL32,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962D9960602QUA
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 | ||||||||
|
5962D9960602QUA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 32 |