Part Details for 5962D9960601QUC by Cobham Power Products
Overview of 5962D9960601QUC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962D9960601QUC
5962D9960601QUC CAD Models
5962D9960601QUC Part Data Attributes
|
5962D9960601QUC
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962D9960601QUC
Cobham Power Products
Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 12.192 mm |
Alternate Parts for 5962D9960601QUC
This table gives cross-reference parts and alternative options found for 5962D9960601QUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9960601QUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D9960601TUX | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham Power Products | 5962D9960601QUC vs 5962D9960601TUX |
UT7Q512-UCC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham PLC | 5962D9960601QUC vs UT7Q512-UCC |
5962D9960602QUC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham PLC | 5962D9960601QUC vs 5962D9960602QUC |
5962D9960602QUA | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham PLC | 5962D9960601QUC vs 5962D9960602QUA |
5962D9960601QUC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham PLC | 5962D9960601QUC vs 5962D9960601QUC |
5962D9960601TUC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham Power Products | 5962D9960601QUC vs 5962D9960601TUC |
5962D9960602TUC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham Power Products | 5962D9960601QUC vs 5962D9960602TUC |
5962D9960602TUX | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham PLC | 5962D9960601QUC vs 5962D9960602TUX |
UT7Q512-UCA | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham PLC | 5962D9960601QUC vs UT7Q512-UCA |
5962D9960602QUX | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 | Cobham PLC | 5962D9960601QUC vs 5962D9960602QUX |