Part Details for 5962-9865201QFA by Texas Instruments
Overview of 5962-9865201QFA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Part Details for 5962-9865201QFA
5962-9865201QFA CAD Models
5962-9865201QFA Part Data Attributes:
|
5962-9865201QFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9865201QFA
Texas Instruments
3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.45 V | |
Supply Voltage1-Min | 3.15 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 5962-9865201QFA
This table gives cross-reference parts and alternative options found for 5962-9865201QFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9865201QFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865201QFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9865201QFA vs 5962-9865201QFX |
DS90LV032AW-QML | 3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85 | Texas Instruments | 5962-9865201QFA vs DS90LV032AW-QML |
DS90LV032AW-MLS | 3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85 | Texas Instruments | 5962-9865201QFA vs DS90LV032AW-MLS |
DS90LV032AW-QML | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, MO-092AC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865201QFA vs DS90LV032AW-QML |
5962-9865201QFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865201QFA vs 5962-9865201QFX |
DS90LV032AW-MLS | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, MO-092AC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865201QFA vs DS90LV032AW-MLS |