Part Details for 5962-9865201QFX by National Semiconductor Corporation
Overview of 5962-9865201QFX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9865201QFX
5962-9865201QFX CAD Models
5962-9865201QFX Part Data Attributes:
|
5962-9865201QFX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9865201QFX
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDFP-F16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 4 | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-9865201QFX
This table gives cross-reference parts and alternative options found for 5962-9865201QFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9865201QFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865201QFA | 3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85 | Texas Instruments | 5962-9865201QFX vs 5962-9865201QFA |
DS90LV032AW-QML | 3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85 | Texas Instruments | 5962-9865201QFX vs DS90LV032AW-QML |
DS90LV032AW-MLS | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, MO-092AC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9865201QFX vs DS90LV032AW-MLS |
DS90LV032AW-MLS | 3-V LVDS quad CMOS differential line receiver 16-CFP -55 to 85 | Texas Instruments | 5962-9865201QFX vs DS90LV032AW-MLS |
5962-9865201QFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9865201QFX vs 5962-9865201QFX |