Logic
5962-9759301QCA
Description: Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of 5962-9759301QCA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-9759301QCA by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
Teledyne e2v HEX INVERTER Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for 5962-9759301QCA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9759301QCA by Teledyne e2v

5962-9759301QCA
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Logic IC Type
INVERTER
Max I(ol)
0.02 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
15.3 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9759301QCA
    Teledyne e2v
    Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 5962-9759301QCA

This table gives cross-reference parts and alternative options found for 5962-9759301QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9759301QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33002BCA Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 5962-9759301QCA vs M38510/33002BCA
JM38510/33002BCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 5962-9759301QCA vs JM38510/33002BCA
M38510/33002SCX IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors 5962-9759301QCA vs M38510/33002SCX
54F14SDMQB Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-9759301QCA vs 54F14SDMQB
MC54F04J F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC 5962-9759301QCA vs MC54F04J
MC74F04N Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 5962-9759301QCA vs MC74F04N
5962-9759301QCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 5962-9759301QCA vs 5962-9759301QCA
MC74F14N Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, 646-06 Motorola Semiconductor Products 5962-9759301QCA vs MC74F14N
54F14SDM Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-9759301QCA vs 54F14SDM
M38510/33002SCX F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-9759301QCA vs M38510/33002SCX
Part Number Description Manufacturer Compare
N74F04N Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 YAGEO Corporation 5962-9759301QCA vs N74F04N
MC74F04JD F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-9759301QCA vs MC74F04JD
SNJ54F04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments 5962-9759301QCA vs SNJ54F04J
MC74F14ND Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 5962-9759301QCA vs MC74F14ND
JM38510/33002SCA F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments 5962-9759301QCA vs JM38510/33002SCA
MC54F04J F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC 5962-9759301QCA vs MC54F04J
74F04DC IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate National Semiconductor Corporation 5962-9759301QCA vs 74F04DC
933999090602 F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 NXP Semiconductors 5962-9759301QCA vs 933999090602
54F04SDMQB Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-9759301QCA vs 54F04SDMQB
N74F04N,602 Inverter Nexperia 5962-9759301QCA vs N74F04N,602

Related Parts for 5962-9759301QCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9759301QCA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9759301QCA by Teledyne e2v

  • Please alert me when 5962-9759301QCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9759301QCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9759301QCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9759301QCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9759301QCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9759301QCA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: