Part Details for 5962-9758401Q2X by Texas Instruments
Overview of 5962-9758401Q2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9758401Q2X
5962-9758401Q2X CAD Models
5962-9758401Q2X Part Data Attributes
|
5962-9758401Q2X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9758401Q2X
Texas Instruments
F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9758401Q2X
This table gives cross-reference parts and alternative options found for 5962-9758401Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758401Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F20/B2A | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20 | YAGEO Corporation | 5962-9758401Q2X vs 54F20/B2A |
54F20LM | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 5962-9758401Q2X vs 54F20LM |
JM38510/33004B2A | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 5962-9758401Q2X vs JM38510/33004B2A |
M38510/33004B2X | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758401Q2X vs M38510/33004B2X |
SN54F20FK | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758401Q2X vs SN54F20FK |
SNJ54F20FKR | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758401Q2X vs SNJ54F20FKR |
M38510/33004B2X | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | 5962-9758401Q2X vs M38510/33004B2X |
54F20/B2AJC | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9758401Q2X vs 54F20/B2AJC |
54F20LM | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9758401Q2X vs 54F20LM |
54F20LMQB | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758401Q2X vs 54F20LMQB |