Part Details for 5962-9758201Q2A by Texas Instruments
Overview of 5962-9758201Q2A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9758201Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9758201Q2A-ND
|
DigiKey | SN54F138 3-LINE TO 8-LINE DECODE Min Qty: 22 Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$13.6800 | Buy Now |
|
Rochester Electronics | SN54F138 3-Line To 8-Line Decoders/Demultiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 56 |
|
$11.7400 / $13.8100 | Buy Now |
Part Details for 5962-9758201Q2A
5962-9758201Q2A CAD Models
5962-9758201Q2A Part Data Attributes:
|
5962-9758201Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9758201Q2A
Texas Instruments
3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9758201Q2A
This table gives cross-reference parts and alternative options found for 5962-9758201Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758201Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F138LMQB | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver | National Semiconductor Corporation | 5962-9758201Q2A vs 54F138LMQB |
M38510/33701B2A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | 5962-9758201Q2A vs M38510/33701B2A |
M38510/33701B2A | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20 | National Semiconductor Corporation | 5962-9758201Q2A vs M38510/33701B2A |