5962-9754701QFA
Description: Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16

Overview of 5962-9754701QFA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for 5962-9754701QFA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9754701QFA by Defense Logistics Agency

5962-9754701QFA
Defense Logistics Agency
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
CERAMIC, FP-16
Reach Compliance Code
unknown
Additional Feature
CASCADABLE
Family
LS
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
45 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9754701QFA
    Defense Logistics Agency
    Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for 5962-9754701QFA

This table gives cross-reference parts and alternative options found for 5962-9754701QFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9754701QFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS85NSRG4 Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SOP-16 Rochester Electronics LLC 5962-9754701QFA vs SN74LS85NSRG4
SN74LS85J Magnitude Comparator, Rochester Electronics LLC 5962-9754701QFA vs SN74LS85J
SN74LS85N 4-bit magnitude comparators 16-PDIP 0 to 70 Texas Instruments 5962-9754701QFA vs SN74LS85N
M38510/31101BEA Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v 5962-9754701QFA vs M38510/31101BEA
SN54LS85FK IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, Arithmetic Circuit Texas Instruments 5962-9754701QFA vs SN54LS85FK
N74LS85N Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics 5962-9754701QFA vs N74LS85N
M38510/31101BEX Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc 5962-9754701QFA vs M38510/31101BEX
5962-9754701Q2A 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments 5962-9754701QFA vs 5962-9754701Q2A
M38510/31101SEX LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-9754701QFA vs M38510/31101SEX
DM54LS85J IC,MAGNITUDE COMPARATOR,DIP,16PIN,CERAMIC Texas Instruments 5962-9754701QFA vs DM54LS85J

Related Parts for 5962-9754701QFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9754701QFA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9754701QFA by Defense Logistics Agency

  • Please alert me when 5962-9754701QFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9754701QFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9754701QFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9754701QFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9754701QFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9754701QFA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: