Part Details for 5962-9751401Q2A by Texas Instruments
Overview of 5962-9751401Q2A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9751401Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9751401Q2A-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 20LCCC Min Qty: 22 Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$14.1800 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, CQCC20 - Dual marked (TLV2422MFKB) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$12.1600 / $14.3100 | Buy Now |
Part Details for 5962-9751401Q2A
5962-9751401Q2A CAD Models
5962-9751401Q2A Part Data Attributes:
|
5962-9751401Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9751401Q2A
Texas Instruments
DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00015 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.008 V/us | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 46 | |
Voltage Gain-Min | 2000 | |
Width | 8.89 mm |
Alternate Parts for 5962-9751401Q2A
This table gives cross-reference parts and alternative options found for 5962-9751401Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9751401Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2422MFKB | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9751401Q2A vs TLV2422MFKB |
5962-9751401Q2X | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9751401Q2A vs 5962-9751401Q2X |
TLV2422MFK | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9751401Q2A vs TLV2422MFK |
TLV2422MFKB | DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.046 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9751401Q2A vs TLV2422MFKB |