Part Details for 5962-9751401Q2A by Defense Logistics Agency
Overview of 5962-9751401Q2A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9751401Q2A
5962-9751401Q2A CAD Models
5962-9751401Q2A Part Data Attributes:
|
5962-9751401Q2A
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9751401Q2A
Defense Logistics Agency
Operational Amplifier, 2 Func, 2500uV Offset-Max, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9751401Q2A
This table gives cross-reference parts and alternative options found for 5962-9751401Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9751401Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2422AMFKB | DUAL OP-AMP, 1800uV OFFSET-MAX, 0.046MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9751401Q2A vs TLV2422AMFKB |
TLV2422MFKB | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9751401Q2A vs TLV2422MFKB |
5962-9751401Q2X | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.046MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9751401Q2A vs 5962-9751401Q2X |
TLV2422MFKB | DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.046 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9751401Q2A vs TLV2422MFKB |
TLV2422AMFKB | DUAL OP-AMP, 1800 uV OFFSET-MAX, 0.046 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9751401Q2A vs TLV2422AMFKB |