Filter Your Search
1 - 3 of 3 results
|
5962-9751401Q2A
Texas Instruments
|
Check for Price | No | No | Active | 2.5 mV | 0.02 V/us | 300 pA | 175 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 300 pA | YES | 150 pA | YES | NO | YES | NO | 0.008 V/us | 12 V | MILITARY | 46 | 2000 | S-CQCC-N20 | Qualified | 83 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
5962-9751401Q2A
Defense Logistics Agency
|
Check for Price | No | Active | 2.5 mV | 300 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | 12 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | |||||||||||||||||||||||||||||||
|
5962-9751401Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 mV | 0.02 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 12 V | MILITARY | 46 | S-CQCC-N20 | 83 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535-Q | NOT SPECIFIED | MIL-38535-Q V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |