Part Details for 5962-9690102HXC by White Microelectronics
Overview of 5962-9690102HXC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9690102HXC
5962-9690102HXC CAD Models
5962-9690102HXC Part Data Attributes
|
5962-9690102HXC
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
5962-9690102HXC
White Microelectronics
Memory Circuit, 512KX16, CMOS, CHIP66,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | 512K X 16 FLASH IS ALSO AVAILABLE | |
JESD-30 Code | S-CHIP-P66 | |
JESD-609 Code | e4 | |
Memory Density | 8388608 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX |
Alternate Parts for 5962-9690102HXC
This table gives cross-reference parts and alternative options found for 5962-9690102HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9690102HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF512K16-39H2IA | Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | Microsemi Corporation | 5962-9690102HXC vs WSF512K16-39H2IA |
WSF512K16-39H2CA | Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | Microsemi Corporation | 5962-9690102HXC vs WSF512K16-39H2CA |
5962-9690102HXA | Memory Circuit, 512KX16, CMOS, CHIP66, | White Microelectronics | 5962-9690102HXC vs 5962-9690102HXA |
ACT-SF512K16N-39P7Q | Memory Circuit, 512KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 | Cobham Power Products | 5962-9690102HXC vs ACT-SF512K16N-39P7Q |