Part Details for ACT-SF128K16N-26P3Q by Cobham Power Products
Overview of ACT-SF128K16N-26P3Q by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-SF128K16N-26P3Q
ACT-SF128K16N-26P3Q CAD Models
ACT-SF128K16N-26P3Q Part Data Attributes
|
ACT-SF128K16N-26P3Q
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-SF128K16N-26P3Q
Cobham Power Products
Memory Circuit, 128KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | 128K X 16 SRAM ALSO AVAILABLE | |
JESD-30 Code | S-CPGA-P66 | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for ACT-SF128K16N-26P3Q
This table gives cross-reference parts and alternative options found for ACT-SF128K16N-26P3Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-SF128K16N-26P3Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-SF512K16N-26P7Q | Memory Circuit, 512KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 | Cobham PLC | ACT-SF128K16N-26P3Q vs ACT-SF512K16N-26P7Q |
WSF512K32-27H2IA | Memory Circuit, 512KX32, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 | Microsemi Corporation | ACT-SF128K16N-26P3Q vs WSF512K32-27H2IA |
WSF128K32-22H2MA | Memory Circuit, Flash+SRAM, 128KX32, CMOS, CPGA66, CERAMIC, HIP-66 | White Electronic Designs Corp | ACT-SF128K16N-26P3Q vs WSF128K32-22H2MA |
WSE128K16-42G2TCA | Memory Circuit, EEPROM+SRAM, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 | Microsemi Corporation | ACT-SF128K16N-26P3Q vs WSE128K16-42G2TCA |
WSE128K16-73G2TIA | Memory Circuit, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 | Microsemi Corporation | ACT-SF128K16N-26P3Q vs WSE128K16-73G2TIA |
WSE128K16-35G2TCA | Memory Circuit, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 | Mercury Systems Inc | ACT-SF128K16N-26P3Q vs WSE128K16-35G2TCA |
WSF128K16-37HM | Memory Circuit, 128KX16, CMOS, CPGA66, 1.185 X 1.185 INCH, CERAMIC, HIP-66 | Microsemi Corporation | ACT-SF128K16N-26P3Q vs WSF128K16-37HM |
5962-9690001H9X | Memory Circuit, 128KX16, CMOS, CQFP68, 22.40 X 22.40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | ACT-SF128K16N-26P3Q vs 5962-9690001H9X |
WSE128K16-35H1M | Memory Circuit, EEPROM+SRAM, 128KX16, CMOS, CPGA66, 1.075 X 1.075 INCH, PGA TYPE, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | ACT-SF128K16N-26P3Q vs WSE128K16-35H1M |
5962-9690002H9C | Memory Circuit, 128KX16, CMOS, CDSO68, CERAMIC, QFP-68 | Microsemi Corporation | ACT-SF128K16N-26P3Q vs 5962-9690002H9C |