Part Details for 5962-9687601MPA by Comlinear Corporation
Overview of 5962-9687601MPA by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for 5962-9687601MPA
5962-9687601MPA CAD Models
5962-9687601MPA Part Data Attributes:
|
5962-9687601MPA
Comlinear Corporation
Buy Now
|
Compare Parts:
5962-9687601MPA
Comlinear Corporation
Buffer Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 800 MHz | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9687601MPA
This table gives cross-reference parts and alternative options found for 5962-9687601MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9687601MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9687601MPX | Buffer Amplifier, 1 Func, CDIP8, CERAMIC, DIP-8 | Comlinear Corporation | 5962-9687601MPA vs 5962-9687601MPX |
CLC111A8B | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | 5962-9687601MPA vs CLC111A8B |
CLC111AIB | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | 5962-9687601MPA vs CLC111AIB |
CLC111AJP | Buffer Amplifier, 1 Func, BIPolar, PDIP8, | Comlinear Corporation | 5962-9687601MPA vs CLC111AJP |