Part Details for 5962-9583401VFA by National Semiconductor Corporation
Results Overview of 5962-9583401VFA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9583401VFA Information
5962-9583401VFA by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8512704XA | Renesas Electronics Corporation | Complete, 12-Bit A/D Converters with Microprocessor Interface | |
5962-8687901EA | Renesas Electronics Corporation | ARINC 429 Bus Interface Line Driver Circuit | |
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Part Details for 5962-9583401VFA
5962-9583401VFA CAD Models
5962-9583401VFA Part Data Attributes
|
5962-9583401VFA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9583401VFA
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 8 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 5962-9583401VFA
This table gives cross-reference parts and alternative options found for 5962-9583401VFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9583401VFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90C032W-QMLV | Texas Instruments | $244.9178 | LVDS quad CMOS differential line receiver 16-CFP -55 to 125 | 5962-9583401VFA vs DS90C032W-QMLV |
5962-9583401VFX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | 5962-9583401VFA vs 5962-9583401VFX |
5962-9583401VFA | Texas Instruments | Check for Price | LVDS quad CMOS differential line receiver 16-CFP -55 to 125 | 5962-9583401VFA vs 5962-9583401VFA |
DS90C032W-QMLV | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | 5962-9583401VFA vs DS90C032W-QMLV |