Parametric results for: 5962-9583401VFA under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629583401vfa
Select parts from the table below to compare.
Compare
Compare
5962-9583401VFA
National Semiconductor Corporation
Check for Price Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS GENERAL PURPOSE 4 2 mA 8 ns 11 mA 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 16 CERAMIC, GLASS-SEALED DFP FL16,.25 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 9.6645 mm 2.032 mm 6.604 mm NATIONAL SEMICONDUCTOR CORP DFP, FL16,.25 unknown EAR99 8542.39.00.01
5962-9583401VFA
Texas Instruments
Check for Price Yes No Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 4 4 LINE RECEIVER CMOS GENERAL PURPOSE 4 8 ns 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Qualified e0 1 125 °C -55 °C MIL-PRF-38535 Class V 16 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 9.6645 mm 2.032 mm 6.604 mm TEXAS INSTRUMENTS INC DFP, not_compliant EAR99 8542.39.00.01 DFP 16