Part Details for 5962-9583401Q2A by National Semiconductor Corporation
Overview of 5962-9583401Q2A by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9583401Q2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9583401Q2A-ND
|
DigiKey | IC RECEIVER 0/4 20LCCC Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$63.1400 | Buy Now |
|
Quest Components | 7 |
|
$101.9781 / $113.3090 | Buy Now | |
|
Rochester Electronics | DS90C032QML LVDS Quad CMOS Differential Line Receiver - Dual marked (DS90C032E-QML) RoHS: Not Compliant Status: Active Min Qty: 1 | 76 |
|
$54.1800 / $63.7400 | Buy Now |
Part Details for 5962-9583401Q2A
5962-9583401Q2A CAD Models
5962-9583401Q2A Part Data Attributes:
|
5962-9583401Q2A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9583401Q2A
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LCC-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 8 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-9583401Q2A
This table gives cross-reference parts and alternative options found for 5962-9583401Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9583401Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C032E-QML | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-9583401Q2A vs DS90C032E-QML |
5962-9583401Q2A | LVDS quad CMOS differential line receiver 20-LCCC -55 to 125 | Texas Instruments | 5962-9583401Q2A vs 5962-9583401Q2A |