Filter Your Search
1 - 3 of 3 results
|
5962-9583401Q2A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 8 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | LCC-20 | unknown | |||||||||||||||||||||
|
5962-9583401Q2A
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 2 mA | TRUE | 8 ns | 11 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | LCC-20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-9583401Q2A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 4 | 8 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | TEXAS INSTRUMENTS INC | LCC-20 | compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | Texas Instruments |