Memory
5962-9561312HYA
Description: Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32

Overview of 5962-9561312HYA by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-9561312HYA by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9561312HYA by Cobham Power Products

5962-9561312HYA
Cobham Power Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Length
41.525 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
5.13 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-9561312HYA
    Cobham Power Products
    Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32
    VS

Alternate Parts for 5962-9561312HYA

This table gives cross-reference parts and alternative options found for 5962-9561312HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561312HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS8512SCMB-35 SRAM Module, 512KX8, 35ns, CMOS Mosaic Semiconductor Inc 5962-9561312HYA vs MS8512SCMB-35
5962-9560002MXX Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-9561312HYA vs 5962-9560002MXX
DPS512S8BN-35I SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 Twilight Technology Inc 5962-9561312HYA vs DPS512S8BN-35I
EDI8M8512C35C6B SRAM Module, 512KX8, 35ns, CMOS, Electronic Designs Inc 5962-9561312HYA vs EDI8M8512C35C6B
MS8512SCLMB-35 SRAM Module, 512KX8, 35ns, CMOS Mosaic Semiconductor Inc 5962-9561312HYA vs MS8512SCLMB-35
DPS512S8AP-35I SRAM Module, 512KX8, 35ns, CMOS, CDMA32, CERDIP-32 Twilight Technology Inc 5962-9561312HYA vs DPS512S8AP-35I
5962-9207807HXX SRAM Module, 512KX8, 35ns, CMOS, DIP-32 White Microelectronics 5962-9561312HYA vs 5962-9207807HXX
5962-9207807HTA SRAM Module, 512KX8, 35ns, CMOS, DIP-32 Mercury Systems Inc 5962-9561312HYA vs 5962-9207807HTA
5962-9560002MXA Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 Electronic Designs Inc 5962-9561312HYA vs 5962-9560002MXA
WS512K8-35CIEA SRAM Module, 512KX8, 35ns, CMOS, CDMA32, Mercury Systems Inc 5962-9561312HYA vs WS512K8-35CIEA
Part Number Description Manufacturer Compare
5962-9461115HMX SRAM Module, 512KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-9561312HYA vs 5962-9461115HMX
5962-9318714HXA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products 5962-9561312HYA vs 5962-9318714HXA
P4C198-35CC Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 Pyramid Semiconductor Corporation 5962-9561312HYA vs P4C198-35CC
CY7C194-45PC Standard SRAM, 64KX4, 45ns, CMOS, PDIP24, DIP-24 Cypress Semiconductor 5962-9561312HYA vs CY7C194-45PC
5962-8866206XA Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc 5962-9561312HYA vs 5962-8866206XA
P4C1256-45PI Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9561312HYA vs P4C1256-45PI
CY7C198-45DC Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Rochester Electronics LLC 5962-9561312HYA vs CY7C198-45DC
FT61256L-25PCLF Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd 5962-9561312HYA vs FT61256L-25PCLF
P4C1256-15PI Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9561312HYA vs P4C1256-15PI
MT5C2568C-70/883C Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components 5962-9561312HYA vs MT5C2568C-70/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9561312HYA by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9561312HYA by Cobham Power Products

  • Please alert me when 5962-9561312HYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9561312HYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9561312HYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9561312HYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9561312HYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9561312HYA by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: