Part Details for 5962-9561307HYC by Cobham Power Products
Overview of 5962-9561307HYC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9561307HYC
5962-9561307HYC CAD Models
5962-9561307HYC Part Data Attributes
|
5962-9561307HYC
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962-9561307HYC
Cobham Power Products
Cache SRAM, 512KX8, 35ns, CMOS, CDIP32, 1.600 X 0.600 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9561307HYC
This table gives cross-reference parts and alternative options found for 5962-9561307HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561307HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS8512SCMB-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | 5962-9561307HYC vs MS8512SCMB-35 |
5962-9560002MXX | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9561307HYC vs 5962-9560002MXX |
DPS512S8BN-35I | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | 5962-9561307HYC vs DPS512S8BN-35I |
EDI8M8512C35C6B | SRAM Module, 512KX8, 35ns, CMOS, | Electronic Designs Inc | 5962-9561307HYC vs EDI8M8512C35C6B |
MS8512SCLMB-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | 5962-9561307HYC vs MS8512SCLMB-35 |
DPS512S8AP-35I | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, CERDIP-32 | Twilight Technology Inc | 5962-9561307HYC vs DPS512S8AP-35I |
5962-9207807HXX | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | 5962-9561307HYC vs 5962-9207807HXX |
5962-9207807HTA | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9561307HYC vs 5962-9207807HTA |
5962-9560002MXA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Electronic Designs Inc | 5962-9561307HYC vs 5962-9560002MXA |
WS512K8-35CIEA | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, | Mercury Systems Inc | 5962-9561307HYC vs WS512K8-35CIEA |