Memory
5962-9560003M9A
Description: Standard SRAM, 512KX8, 25ns, CMOS, FP-32

Overview of 5962-9560003M9A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9560003M9A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9560003M9A by Microsemi Corporation

5962-9560003M9A
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-XDFP-F32
JESD-609 Code
e0
Length
21.01 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.1633 mm
Want to compare parts?
  1. 5962-9560003M9A
    Microsemi Corporation
    Standard SRAM, 512KX8, 25ns, CMOS, FP-32
    VS

Alternate Parts for 5962-9560003M9A

This table gives cross-reference parts and alternative options found for 5962-9560003M9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560003M9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9560007M9A Standard SRAM, 512KX8, 25ns, CMOS, FP-32 Microsemi Corporation 5962-9560003M9A vs 5962-9560007M9A
5962-9560003M9X Standard SRAM, 512KX8, 25ns, CMOS, FP-32 Microsemi Corporation 5962-9560003M9A vs 5962-9560003M9X
EDI88512LPA25F32B Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation 5962-9560003M9A vs EDI88512LPA25F32B
EDI88512CA25F32I Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation 5962-9560003M9A vs EDI88512CA25F32I
5962-9560011Q9A Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation 5962-9560003M9A vs 5962-9560011Q9A
EDI88512CA25F32B Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation 5962-9560003M9A vs EDI88512CA25F32B
EDI88512LPA25F32I Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation 5962-9560003M9A vs EDI88512LPA25F32I
5962-9560007M9X Standard SRAM, 512KX8, 25ns, CMOS, FP-32 Microsemi Corporation 5962-9560003M9A vs 5962-9560007M9X
EDI88512CA25F32C Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation 5962-9560003M9A vs EDI88512CA25F32C
Part Number Description Manufacturer Compare
5962-9561315HYX Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 Microsemi Corporation 5962-9560003M9A vs 5962-9561315HYX
WMS512K8-L45CLC 512KX8 STANDARD SRAM, 45ns, CQCC32, BRAZED, CERAMIC, QCC-32 Microsemi Corporation 5962-9560003M9A vs WMS512K8-L45CLC
WMS512K8L-45CM Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation 5962-9560003M9A vs WMS512K8L-45CM
5962D9960602QUA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, DFP-32 Cobham Semiconductor Solutions 5962-9560003M9A vs 5962D9960602QUA
WMS512K8-70DEI Standard SRAM, 512KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation 5962-9560003M9A vs WMS512K8-70DEI
WMS512K8L-25FFCA Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation 5962-9560003M9A vs WMS512K8L-25FFCA
HM62W8512ALTT-7SL Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd 5962-9560003M9A vs HM62W8512ALTT-7SL
WMS512K8-L35CCA 512KX8 STANDARD SRAM, 35ns, CDIP32, 0.600 INCH, BRAZED, CREAMIC, DIP-32 Microsemi Corporation 5962-9560003M9A vs WMS512K8-L35CCA
HM62W8512ALRR-8 512KX8 STANDARD SRAM, 85ns, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 Renesas Electronics Corporation 5962-9560003M9A vs HM62W8512ALRR-8
MS8512FKP-12 SRAM Module, 512KX8, 120ns, CMOS Mosaic Semiconductor Inc 5962-9560003M9A vs MS8512FKP-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9560003M9A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9560003M9A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 5962-9560003M9A would you like to use for your alert(s)?
  • Please alert me when 5962-9560003M9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9560003M9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9560003M9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9560003M9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9560003M9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9560003M9A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: