Part Details for 5962-9560007M9X by Microsemi Corporation
Overview of 5962-9560007M9X by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9560007M9X
5962-9560007M9X CAD Models
5962-9560007M9X Part Data Attributes
|
5962-9560007M9X
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-9560007M9X
Microsemi Corporation
Standard SRAM, 512KX8, 25ns, CMOS, FP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-XDFP-F32 | |
Length | 21.01 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.1633 mm |
Alternate Parts for 5962-9560007M9X
This table gives cross-reference parts and alternative options found for 5962-9560007M9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560007M9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LPA25F32B | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-9560007M9X vs EDI88512LPA25F32B |
EDI88512LPA25F32I | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-9560007M9X vs EDI88512LPA25F32I |
5962-9560007M9A | Standard SRAM, 512KX8, 25ns, CMOS, FP-32 | Microsemi Corporation | 5962-9560007M9X vs 5962-9560007M9A |
5962-9560011Q9A | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-9560007M9X vs 5962-9560011Q9A |
EDI88512CA25F32B | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-9560007M9X vs EDI88512CA25F32B |
5962-9560003M9A | Standard SRAM, 512KX8, 25ns, CMOS, FP-32 | Microsemi Corporation | 5962-9560007M9X vs 5962-9560003M9A |
EDI88512CA25F32M | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-9560007M9X vs EDI88512CA25F32M |
EDI88512CA25F32I | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-9560007M9X vs EDI88512CA25F32I |
EDI88512CA25F32C | Standard SRAM, 512KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-9560007M9X vs EDI88512CA25F32C |