Part Details for 5962-9559509HMX by Cobham Power Products
Overview of 5962-9559509HMX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9559509HMX
5962-9559509HMX CAD Models
5962-9559509HMX Part Data Attributes
|
5962-9559509HMX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962-9559509HMX
Cobham Power Products
Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QMA | |
Package Description | 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQMA-G68 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 5962-9559509HMX
This table gives cross-reference parts and alternative options found for 5962-9559509HMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9559509HMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9559516HMC | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | 5962-9559509HMX vs 5962-9559516HMC |
5962-9559509HXA | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 X 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9559509HMX vs 5962-9559509HXA |
WS128K32-20G2ME | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | 5962-9559509HMX vs WS128K32-20G2ME |
WS128K32-20G2TIA | SRAM Module, 128KX32, 20ns, CMOS, CQMA68, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9559509HMX vs WS128K32-20G2TIA |
5962-9559509HYA | SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 X 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9559509HMX vs 5962-9559509HYA |
5962-9559509HMX | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962-9559509HMX vs 5962-9559509HMX |
AS8S128K32QT-20/IT | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 0.140 INCH HEIGHT, CERAMIC, QFP-68 | Micross Components | 5962-9559509HMX vs AS8S128K32QT-20/IT |
ACT-S128K32N-020F2Q | Cache SRAM Module, 128KX32, 20ns, CMOS, CQMA68, 0.880 X 0.880 INCH, DUAL CAVITY, CERAMIC, QFP-68 | Cobham PLC | 5962-9559509HMX vs ACT-S128K32N-020F2Q |
5962-9559516HNA | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | 5962-9559509HMX vs 5962-9559516HNA |
5962-9559509HYX | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, 40 X 40 MM, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9559509HMX vs 5962-9559509HYX |