Part Details for 5962-9466903Q9A by Texas Instruments
Overview of 5962-9466903Q9A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 5962-9466903Q9A
5962-9466903Q9A CAD Models
5962-9466903Q9A Part Data Attributes:
|
5962-9466903Q9A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9466903Q9A
Texas Instruments
IC 32-BIT, 50 MHz, OTHER DSP, UUC325, DIE-325, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-XUUC-N325 | |
Low Power Mode | YES | |
Number of Terminals | 325 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9466903Q9A
This table gives cross-reference parts and alternative options found for 5962-9466903Q9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466903Q9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C40GFL50 | Digital Signal Processors 325-CPGA 0 to 70 | Texas Instruments | 5962-9466903Q9A vs TMS320C40GFL50 |
SMJ320C40TABS60/10 | 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325 | Texas Instruments | 5962-9466903Q9A vs SMJ320C40TABS60/10 |
SMJ320C40TBBM40/10 | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466903Q9A vs SMJ320C40TBBM40/10 |
SM320C40HFHM33 | 32-BIT, 33.33MHz, OTHER DSP, CQFP132, CERAMIC, QFP-352 | Texas Instruments | 5962-9466903Q9A vs SM320C40HFHM33 |
TMS320C40TABL60 | 32-BIT, 60MHz, OTHER DSP, UUC325 | Texas Instruments | 5962-9466903Q9A vs TMS320C40TABL60 |
SMJ320C40TBBS60/10 | 32-BIT, 60MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466903Q9A vs SMJ320C40TBBS60/10 |
SM320C40HFHM50 | Military grade C40 floating-point DSP 352-CFP -55 to 125 | Texas Instruments | 5962-9466903Q9A vs SM320C40HFHM50 |
SM320C40GFM33 | 32-BIT, 33.33MHz, OTHER DSP, CPGA325 | Texas Instruments | 5962-9466903Q9A vs SM320C40GFM33 |
5962-9466903Q9D | Floating-Point DSP Known Good Dies 0-XCEPT -55 to 125 | Texas Instruments | 5962-9466903Q9A vs 5962-9466903Q9D |
SMJ320C40TABS60 | 32-BIT, 60MHz, OTHER DSP, UUC325 | Texas Instruments | 5962-9466903Q9A vs SMJ320C40TABS60 |