Part Details for 5962-9466903Q9D by Texas Instruments
Overview of 5962-9466903Q9D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 5962-9466903Q9D
5962-9466903Q9D CAD Models
5962-9466903Q9D Part Data Attributes:
|
5962-9466903Q9D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9466903Q9D
Texas Instruments
Floating-Point DSP Known Good Dies 0-XCEPT -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XUUC-N325 | |
Low Power Mode | NO | |
Number of Terminals | 325 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Current-Max | 850 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9466903Q9D
This table gives cross-reference parts and alternative options found for 5962-9466903Q9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466903Q9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C40GFS60 | Military grade C40 floating-point DSP 325-CPGA -55 to 100 | Texas Instruments | 5962-9466903Q9D vs SM320C40GFS60 |
SMJ320C40KGDM40CH | 32-BIT, OTHER DSP, UUC325, 0.496 X 0.480 INCH, DIE-325 | Texas Instruments | 5962-9466903Q9D vs SMJ320C40KGDM40CH |
SMJ320C40HFHM33 | 32-BIT, 33.33MHz, OTHER DSP, CQFP352 | Texas Instruments | 5962-9466903Q9D vs SMJ320C40HFHM33 |
SMJ320C40TBBM40/10 | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466903Q9D vs SMJ320C40TBBM40/10 |
5962-9466904QUA | 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-324 | Texas Instruments | 5962-9466903Q9D vs 5962-9466904QUA |
5962-9466904QXX | 32-BIT, 60MHz, OTHER DSP, CPGA325, CERAMIC, PGA-325 | Texas Instruments | 5962-9466903Q9D vs 5962-9466904QXX |
SMJ320C40KGDM40CT | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466903Q9D vs SMJ320C40KGDM40CT |
5962-9466904Q9X | 32-BIT, 60MHz, OTHER DSP, UUC352, KNOWN GOOD DIE | Texas Instruments | 5962-9466903Q9D vs 5962-9466904Q9X |
5962-9466903Q9C | Floating-Point Digital Signal Processors, Military Known Good Die 0-XCEPT -55 to 125 | Texas Instruments | 5962-9466903Q9D vs 5962-9466903Q9C |
SMJ320C40TBBM50/10 | 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | 5962-9466903Q9D vs SMJ320C40TBBM50/10 |