Signal Circuits
5962-9466401MEA
Description: CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125

Overview of 5962-9466401MEA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for 5962-9466401MEA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   9
RFQ
Bristol Electronics   Min Qty: 1 6
  • 1 $13.5000
  • 4 $10.1250
$10.1250 / $13.5000 Buy Now
Bristol Electronics   1
RFQ

CAD Models for 5962-9466401MEA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9466401MEA by Texas Instruments

5962-9466401MEA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9466401MEA
    Texas Instruments
    CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125
    VS

Alternate Parts for 5962-9466401MEA

This table gives cross-reference parts and alternative options found for 5962-9466401MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9466401MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9466401MEX PHASE LOCKED LOOP, 1.4MHz, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-9466401MEA vs 5962-9466401MEX
Part Number Description Manufacturer Compare
MC14046BCL Phase Locked Loop, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 5962-9466401MEA vs MC14046BCL
74HC4046AD/T3 IC PLL FREQUENCY SYNTHESIZER, PDSO16, SOT-109, SOP-16, PLL or Frequency Synthesis Circuit NXP Semiconductors 5962-9466401MEA vs 74HC4046AD/T3
CD4046BF CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 Texas Instruments 5962-9466401MEA vs CD4046BF
CD74HC4046AM Phase Locked Loop, CMOS, PDSO16 Rochester Electronics LLC 5962-9466401MEA vs CD74HC4046AM
5962-8960901EX PHASE LOCKED LOOP, CDIP16, CERDIP-16 Texas Instruments 5962-9466401MEA vs 5962-8960901EX
CD4046BF IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC Intersil Corporation 5962-9466401MEA vs CD4046BF
CD4046BF3A IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC Intersil Corporation 5962-9466401MEA vs CD4046BF3A
MM74HC4046MX Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC 5962-9466401MEA vs MM74HC4046MX
CD74HC4046AMT High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125 Texas Instruments 5962-9466401MEA vs CD74HC4046AMT
CD4046BDMSR PHASE LOCKED LOOP, 1.4MHz, CDIP16 Intersil Corporation 5962-9466401MEA vs CD4046BDMSR

Related Parts for 5962-9466401MEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9466401MEA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9466401MEA by Texas Instruments

  • Please alert me when 5962-9466401MEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9466401MEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9466401MEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9466401MEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9466401MEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9466401MEA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: